The SN74ACT240DWRG4 is a dual 8-input inverting buffer with 3-state outputs, operating over a temperature range of -40°C to 85°C. It can supply up to 24mA of high-level output current and 24mA of low-level output current. The device is packaged in a 20-pin SOIC package and is RoHS compliant. It can be used in a variety of applications, including buffer and line driver circuits.
Texas Instruments SN74ACT240DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT240DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.