
8-channel, 3-state buffer/inverter IC featuring CMOS technology with TTL-compatible inputs. Operates from a 4.5-V to 5.5-V supply range, with a typical 5V operating voltage. Offers 8 input lines and 8 output lines, supporting 2 independent circuits. Delivers 24mA high-level and low-level output current with a propagation delay of 8.5ns. Packaged in a 20-TSSOP, surface-mount configuration, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT240PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT240PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
