
8-bit, dual, non-inverting buffer/line driver with 3-state outputs. Features 8 channels, 2 elements, and 4 bits per element. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Supports a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a 20-pin SOIC package, this lead-free, RoHS compliant component offers an 8.5ns propagation delay.
Texas Instruments SN74ACT241DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT241DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
