
8-channel, non-inverting buffer with 3-state outputs, operating from 4.5V to 5.5V. Features TTL-compatible CMOS inputs and a propagation delay of 8.5ns. This surface-mount component is housed in a 20-TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 4uA. Suitable for operation between -40°C and 85°C, this RoHS compliant buffer is lead-free.
Texas Instruments SN74ACT241PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT241PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
