
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Operates from a 4.5-V to 5.5-V supply voltage, with a typical operating voltage of 5V. Features 8 non-inverting input lines and 8 output lines, organized into two 4-bit elements. Supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-SO surface mount configuration, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT244NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT244NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
