
This 8-bit dual inverting buffer IC is designed for high-speed applications, with a propagation delay of 9ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and features a lead-free package. It operates within a temperature range of -40°C to 85°C and is available in a surface-mount SO package.
Texas Instruments SN74ACT244NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT244NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
