Octal bus transceiver featuring 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This 20-terminal, 20-pin integrated circuit operates with a nominal supply voltage of 5V (4.5V to 5.5V). It offers bidirectional data transfer with a common control input and a propagation delay of 9ns at nominal supply voltage. The device is housed in a 20-SSOP package with a JEDEC code of R-PDSO-G20.
Texas Instruments SN74ACT245DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ACT245DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.