
8-bit bidirectional transceiver IC featuring 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 9ns and turn-on delay time of 8ns. Designed for surface mounting in a 20-pin SSOP package, with a height of 1.95mm, length of 7.2mm, and width of 5.3mm. Supports high level output current of -24mA and low level output current of 24mA.
Texas Instruments SN74ACT245DBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 1.95mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
