
8-bit, 3-state, bidirectional CMOS bus transceiver for surface mount applications. Features non-inverting logic with 8 channels and 8 bits per element, operating from a 4.5V to 5.5V supply. Offers 24mA output current at both low and high levels, with a propagation delay of 12ns. Packaged in a 20-pin SOIC with dimensions of 12.8mm x 7.52mm x 2.35mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
