
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This logic IC operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. It offers 8 bits of data transfer with a high level output current of 24mA and a low level output current of 24mA. The component is housed in a 20-SOIC surface mount package, suitable for operation across a temperature range of -40°C to 85°C. Propagation delay is 9ns, and the device is lead-free and RoHS compliant.
Texas Instruments SN74ACT245DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
