Octal bus transceiver featuring 8 bidirectional, 3-state outputs. CMOS technology ensures 5V operation with a supply voltage range of 4.5V to 5.5V. Offers 24mA output current and a propagation delay of 9ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ACT245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 80uA |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.