
Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high level output current of 24mA and a low level output current of 24mA. Designed for surface mounting in a SOP package, it operates from -40°C to 85°C. Propagation delay is 9ns, with a turn-on delay time of 12ns.
Texas Instruments SN74ACT245NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
