8-bit bidirectional transceiver, featuring 3-state outputs and non-inverting logic. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of 24mA and a low level output current of 24mA. The component has a propagation delay of 9ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT245NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.