
Octal Bus Transceiver, 8-bit, bidirectional, CMOS technology, featuring 3-state outputs with 24mA high and low level output current. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Packaged in a 20-TSSOP, surface-mount configuration, this transceiver offers a propagation delay of 9ns and turn-on delay of 12ns. Designed for operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74ACT245PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
