
Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports 24mA high and low level output current. Designed for surface mounting in a 20-TSSOP package, it offers a propagation delay of 9ns and a turn-on delay of 12ns. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for bus interfacing applications.
Texas Instruments SN74ACT245PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT245PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
