Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two input lines. Operating with a supply voltage of 5V, it supports a range of 4.5V to 5.5V and offers an output current of 24mA (24mA high level, 24mA low level). The component boasts a propagation delay of 9ns and a quiescent current of 2uA. Packaged in a 14-SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ACT32DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT32DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
