
Synchronous FIFO memory IC with 256 words x 36 bits of storage, offering bidirectional data flow and a maximum access time of 11ns. Features a 66.7MHz maximum operating frequency and supports programmable flags. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 400uA. Packaged in a 132-pin BQFP for surface mounting, this component is RoHS compliant and lead-free.
Texas Instruments SN74ACT3622-15PQG4 technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.162567oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3622-15PQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
