
512 x 36 synchronous FIFO memory with an 18Kb density and 36-bit data bus width. Features 13ns access time, 50MHz maximum frequency, and bidirectional bus operation. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 400uA. Supports programmable flags and retransmit capability. Packaged in a BQFP surface mount case.
Texas Instruments SN74ACT3631-20PQ technical specifications.
| Access Time | 13ns |
| Access Time-Max | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.162567oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3631-20PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
