
Dual FIFO Memory IC with 18Kb density, organized as 512 words by 36 bits. Features bidirectional data bus, 15ns access time, and a maximum operating frequency of 33.4MHz. Supports programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 132-pin QFP for surface mounting.
Texas Instruments SN74ACT3631-30PQ technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3631-30PQ to view detailed technical specifications.
No datasheet is available for this part.
