Bidirectional synchronous FIFO memory, 512 words deep by 36 bits wide, operating at up to 66.7MHz. Features 11ns access time, dual circuits, and programmable flags. Encased in a 132-BQFP surface-mount package, this RoHS-compliant component operates from a 4.5V to 5.5V supply, with a typical supply current of 400uA. Suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74ACT3632-15PQ technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 36Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.162567oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3632-15PQ to view detailed technical specifications.
No datasheet is available for this part.