
Bidirectional synchronous FIFO memory, 512 words deep by 36 bits wide, operating at up to 66.7MHz. Features 11ns access time, dual independent channels, and programmable flags. Surface mount BQFP package, 5V operating voltage, with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN74ACT3632-15PQG4 technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 67MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3632-15PQG4 to view detailed technical specifications.
No datasheet is available for this part.
