
Synchronous FIFO memory with 36Kb density and 36-bit data bus width. Features bidirectional bus operation, 13ns access time, and a maximum frequency of 50MHz. This integrated circuit supports programmable flags and operates from a 4.5V to 5.5V supply voltage. Packaged in a 120-HLQFP for surface mounting, it offers two independent FIFO circuits within a 0°C to 70°C operating temperature range.
Texas Instruments SN74ACT3632-20PCB technical specifications.
| Access Time | 13ns |
| Access Time-Max | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3632-20PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
