
1KX36 FIFO memory IC featuring a 15ns access time and 36-bit bidirectional data bus. This surface-mount component operates at up to 33.4MHz with a 5V supply voltage, supporting programmable flags and retransmit capability. Packaged in a BQFP, it offers 36Kb density and is lead-free and RoHS compliant.
Texas Instruments SN74ACT3641-30PQ technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3641-30PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
