
Bidirectional FIFO memory IC with 72Kb density, organized as 2KX36. Features a 13ns access time and operates at a maximum frequency of 50MHz. Supports programmable flags and retransmit capability. This surface mount component is housed in a BQFP package and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It is lead-free and RoHS compliant, with a maximum operating temperature of 70°C.
Texas Instruments SN74ACT3651-20PQ technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3651-20PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
