
Octal D-type transparent latch with 3-state outputs, featuring 8 bits and 8 output lines. This CMOS logic IC operates with a supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 10ns. Designed for surface mount installation in a 20-SOIC package, it supports a wide operating temperature range from -55°C to 125°C. The component provides a high level output current of -24mA and a low level output current of 24mA.
Texas Instruments SN74ACT373MDWREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT373MDWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
