Octal D-type transparent latch with 3-state outputs, featuring 8 independent circuits for 8 bits of data. This surface-mount CMOS IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 10ns. It supports a high level output current of -24mA and a low level output current of 32mA, with a maximum operating temperature of 85°C. Packaged in a 20-SO format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ACT373NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT373NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.