Octal D-type transparent latches with 3-state outputs, featuring 8 independent circuits. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V and supports a temperature range of -40°C to 85°C. It offers a high-level output current of 24mA and a low-level output current of 32mA. The non-inverting logic function provides 8 input and 8 output lines, with a propagation delay of 10ns. Packaged in a 20-TSSOP, this RoHS compliant component is designed for reliable logic implementation.
Texas Instruments SN74ACT373PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT373PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.