8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and 3-state outputs. Delivers 24mA high and low level output current with a maximum operating frequency of 160MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Housed in a 20-pin SOIC surface mount package, this RoHS compliant component offers a propagation delay of 10ns and a turn-on delay time of 8.5ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ACT374DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT374DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.