
8-bit D-type flip-flop buffer with true output, featuring positive edge clock triggering and 3-state outputs. Operates at a maximum frequency of 160MHz with a propagation delay of 10ns and turn-on delay of 8.5ns. Designed for surface mounting in a 20-pin TSSOP package, this CMOS logic IC supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. It provides 24mA of output current at both high and low levels and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT374PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT374PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
