
8-bit, 3-state, inverting bus driver/transceiver with D-type latch logic function. Features include a 4.5V to 5.5V supply voltage range, 24mA high-level output current, and 32mA low-level output current. Operates across a -40°C to 85°C temperature range with a 10.5ns propagation delay. Surface mountable in a 20-pin SSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ACT533DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.