Octal transparent D-type latches with 3-state outputs, designed for surface mount applications. Features 8 independent channels, 8 bits of storage, and CMOS technology. Operates with a supply voltage of 5V, supporting a range from 4.5V to 5.5V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-SOIC with a propagation delay of 11.5ns and a turn-on delay time of 2.5ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT533DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
