
8-bit Inverting D-Type Latch with 3-state outputs, designed for buffer and line driver applications. Features CMOS technology with a propagation delay of 10.5ns and turn-on delay time of 2.5ns. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Supports high-level output current of -24mA and low-level output current of 32mA. Packaged in a 20-pin SOIC surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT533DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.