
The SN74ACT533DWRG4 is an 8-input D-type latch from Texas Instruments, featuring a SOIC package and surface mount. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. With a propagation delay of 10.5ns and turn-on delay time of 2.5ns, this latch is suitable for high-speed applications. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74ACT533DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533DWRG4 to view detailed technical specifications.
No datasheet is available for this part.
