8-bit D-type transparent latch IC featuring 3-state outputs and inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, offering a maximum propagation delay of 10.5ns. Supports output currents of 32mA (low) and -24mA (high). Packaged in a TSSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74ACT533PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74ACT533 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533PWE4 to view detailed technical specifications.
No datasheet is available for this part.