
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and an inverting polarity. This logic IC operates at frequencies up to 100MHz with a propagation delay of 11.5ns and turn-on delay of 2.5ns. It supports 8 bits, with each element handling 8 bits, and offers 8 outputs, each capable of 24mA high and low level output current. The component is housed in a 20-SSOP surface mount package, operates within a 4.5V to 5.5V supply voltage range, and functions across a -40°C to 85°C temperature range.
Texas Instruments SN74ACT534DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT534DBRE4 to view detailed technical specifications.
No datasheet is available for this part.