
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and an 8-bit data path. Operates at up to 100MHz with a propagation delay of 11.5ns and turn-on delay of 13.5ns. Supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers ±24mA output current and 4.5pF input capacitance. Packaged in a 20-TSSOP surface-mount configuration, this RoHS compliant component is designed for -40°C to 85°C operation.
Texas Instruments SN74ACT534PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT534PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.