8-bit D-type latch with inverted outputs, featuring 24mA high and low output current. This buffer/line driver operates from a 4.5V to 5.5V supply, with a propagation delay of 11.5ns. Packaged in a 20-pin SSOP for surface mounting, it offers 8 independent circuits and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74ACT563DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT563DBR to view detailed technical specifications.
No datasheet is available for this part.