Octal D-type transparent latch IC featuring 8 independent transparent latches with 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range of -40°C to 85°C. Delivers 32mA low-level output current and -24mA high-level output current. Surface mountable in a 20-SOIC package, this CMOS technology component offers an 11.5ns propagation delay and 6.5ns turn-on delay.
Texas Instruments SN74ACT563DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT563DWRE4 to view detailed technical specifications.
No datasheet is available for this part.