8-bit, 3-state, inverting D-type latch buffer/line driver for through-hole mounting. Features independent circuits with 8 input and 8 output lines, supporting a high level output current of 24mA and low level output current of 32mA. Operates with a supply voltage range of 4.5V to 5.5V, with a propagation delay of 11.5ns and turn-on delay time of 6.5ns. Packaged in a 20-pin PDIP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ACT563NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT563NE4 to view detailed technical specifications.
No datasheet is available for this part.