Octal D-Type edge-triggered flip-flop with 3-state outputs, featuring positive edge clocking and 8 bits per element. Operates at up to 90MHz with a 5V supply voltage, supporting a 4.5V to 5.5V range. Offers 24mA high and low level output current. Packaged in a 20-TSSOP for surface mounting, with a propagation delay of 10.5ns and turn-on delay of 6.5ns. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ACT564PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT564PWRE4 to view detailed technical specifications.
No datasheet is available for this part.