
Octal D-Type Transparent Latches with 3-State Outputs. Features 8 independent transparent latches, each with a D-type input and a 3-state output. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a high-level output current of -24mA and a low-level output current of 24mA. Designed for through-hole mounting in a 20-PDIP package, with a propagation delay of 12.5ns and a turn-on delay time of 6ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Output Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
