Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and non-inverting polarity. Operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, with a typical operating voltage of 5V. Delivers 24mA output current at both high and low levels, with a propagation delay of 11ns and turn-on delay of 7ns. This CMOS technology component supports a frequency of 110MHz and is housed in a 20-SSOP surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT574DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT574DBRG4 to view detailed technical specifications.
No datasheet is available for this part.