
Octal D-Type edge-triggered flip-flop with 3-state outputs, featuring 8 bits and positive edge clocking. Operates at a maximum frequency of 110MHz with a propagation delay of 11ns and turn-on delay of 7ns. Offers 24mA high and low level output current, supporting a 4.5V to 5.5V operating supply voltage. Packaged in a 20-SO surface mount format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT574NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 7ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT574NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
