Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 110MHz. This CMOS logic IC offers 8 bits of storage, with each of the 8 non-inverting outputs capable of sourcing or sinking 24mA. Designed for surface mounting in a 20-SO package, it operates from a 4.5V to 5.5V supply voltage range. Propagation delay is 11ns, with a turn-on delay of 7ns, and the component is RoHS compliant and lead-free.
Texas Instruments SN74ACT574NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT574NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
