
Dual D-type flip-flops with clear and preset functionality, operating at 210MHz. Features positive-edge clock triggering and non-inverting outputs. Designed for surface mounting in a 14-SSOP package, this CMOS technology component supports a 4.5V to 5.5V operating supply voltage. Offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 11ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT74DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT74DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
