
Dual positive edge-triggered D flip-flop with complementary outputs. Features a 210MHz maximum operating frequency and 11ns propagation delay. Supports a 4.5V to 5.5V operating supply voltage range with 24mA output current capability. Packaged in a 14-pin SSOP for surface mounting, operating from -40°C to 85°C. This RoHS compliant component offers 5.5ns turn-on delay.
Texas Instruments SN74ACT74DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT74DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
