Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 210MHz maximum operating frequency and 11ns propagation delay. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers ±24mA output current and is housed in a 14-SOIC surface-mount package. This RoHS compliant component is designed for CMOS technology and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ACT74DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT74DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
