
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent D-type flip-flop circuits, each with a single bit. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a maximum clock frequency of 210MHz and a propagation delay of 13ns. Through-hole mounting in a PDIP package, with 24mA output current capability. CMOS technology, lead-free, and RoHS compliant.
Texas Instruments SN74ACT74NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT74NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
