
Texas Instruments SN74ACT7801-15FN technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7801-15FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
