
1024 x 18 asynchronous FIFO memory, featuring an 18-bit data bus width and 18Kb density. This unidirectional FIFO operates at a maximum frequency of 40MHz with a 30ns access time. It supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C. Packaged in an 80-pin LQFP for surface mounting, this lead-free and RoHS compliant component is ideal for high-speed data buffering applications.
Texas Instruments SN74ACT7802-25PN technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7802-25PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
